

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
4
630 A
630 A
1 pc(s)
690 V
0
0
630 A
4
380-690 V
50 kA
IP00
0
1
TRUE
FALSE
Cable clamp
FALSE
Long turning handle
TRUE
TRUE
TRUE
225 kW
17 kA
Black
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
630 A
414 kW
TRUE
500
Other
yes
Datasheet 3198892 Hager HI458 HI458 Changeover 4-pin 630 A 690 V
User & Safety Instructions 3198892 Hager HI458 HI458 Changeover 4-pin 630 A 690 V