

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Load switch
Changeover
4
Grey
1 pc(s)
63 A
63 A
380/415 V
0
0
0
63 A
4
380-415 V
50 kA
IP20
0
1
TRUE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
28 kW
1.5 kA
Grey
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
41 kW
TRUE
63
Other
yes
Datasheet 1845608 Hager HIM406 Changeover 4-pin 63 A 1 pc(s)
User & Safety Instructions 1845608 Hager HIM406 Changeover 4-pin 63 A 1 pc(s)