

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
80 A
80 A
1 pc(s)
415 V
AC
70 mm
80 A
415 V
50-60 MHz
D
500 V
3
3
3
6
FALSE
IP20
4
FALSE
1-70 mm²
1-50 mm²
-25-70 °C
TRUE
TRUE
4
15 kA
15 kA
15 kA
15 kA
6
not relevant
Datasheet 3199210 Hager HMD480 HMD480 Circuit breaker 4-pin 80 A 415 V
User & Safety Instructions 3199210 Hager HMD480 HMD480 Circuit breaker 4-pin 80 A 415 V