
Technical specifications
- Product type
Weather station
- Series
KNX
- Used at
Outdoors
- Data transfer (Smart Home)
Wired
- Mounting type
Surface-mount
- Factory colour
Multicolour
- Width
77 mm
- Height
118 mm
- Depth
96 mm
- Dim
(W x H x D) 77 x 118 x 96 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
- Features
Test function
- Wireless charging
Yes
Surface mounted (plaster)
White
Other
TRUE
FALSE
FALSE
TRUE
None
FALSE
9010
IP44
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3360553 Hager KNX TG053A Weather station
User & Safety Instructions
User & Safety Instructions 3360553 Hager KNX TG053A Weather station
User & Safety Instructions 3360553 Hager KNX TG053A Weather station
Information
Information 3360553 Hager KNX TG053A Weather station
Description
Number of communication objects: 254
This text is machine translated.


