

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
KNX
FSK 868 MHz
Outdoors
1.5 V
Wireless
868 MHz
16 m
Surface-mount
White
Not required, optional for remote access
Bidirectional (bi)
Surface mounted (plaster)
White
Movement sensor
Other
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Other
None
FALSE
9010
FALSE
Matt
FALSE
FALSE
yes
Datasheet 3198126 Hager KNX TRE720 Motion detector Max. range (open field) 16 m
User & Safety Instructions 3198126 Hager KNX TRE720 Motion detector Max. range (open field) 16 m