BKE-AZ 3-phase, universZ, with RFZ, 5+10 station units, VPE = 1. Fastening and contacting device BKE-AZ, BKE-AZ1 or BKE-AZ3 with VDE-symbol according to DIN V VDE V 0603-5 for recording the electronic household counter (eHZ) according to VDN requirement specification V 1.03, whose contact protection cover for the terminal strip area is sealed by the meter, with the possibility of extension with 8 or 15 PLE for accepting installation installations devices (max. Width 10 PLE) according to DIN 43880 size 1 (DIN-rail mounting units on DIN rail), without dismantling the eHZ, BKE rated terminals each main terminal point for copper conductors: 4 - 25 mm², solid or fine-wired with wire end sleeve. BKE terminal board dimensions for connecting cables according to DIN 43857 T2, suitable for ZSK. Plug-in, live mountable, additional terminal points for voltage tapping of uncounted and counted current on phase L2 and N, blocking of the BKE in non bridged position possible through plug-in lock, maximum dimensions in installation position with lead-sealable contact protection cover and eHZ-meter: Width = 180 mm, Height = 290 mm, Installation depth = 115 mm (8 PLE) or Width = 195 mm, Height = 355 mm, Installation depth = 130 mm (15 PLE). On the touch protection cover and the BKE, there are labeling fields for the property number, counter point designation and counter status information when the counter is changed.
This text is machine translated.