
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
Grey
(L x W x H) 2000 x 110 x 40 mm
2000 mm
110 mm
40 mm
Grey
110
FALSE
40 mm
7035
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
3
TRUE
TRUE
3115 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2814700 Hager LF4011007035 Cable trunking (L x W x H) 2000 x 110 x 40 mm 2 m Grey