
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
Grey
(L x W x H) 2000 x 90 x 60 mm
2000 mm
90 mm
60 mm
Grey
90
FALSE
60 mm
7035
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
1
TRUE
TRUE
4360 mm²
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 2814701 Hager LF6009007035 Cable trunking (L x W x H) 2000 x 90 x 60 mm 2 m Grey