

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
Anthracite
(L x W x H) 2000 x 110 x 60 mm
2000 mm
110 mm
60 mm
Anthracite
110
FALSE
60 mm
9011
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
3
TRUE
TRUE
5460 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2815231 Hager LF6011009011 Cable trunking (L x W x H) 2000 x 110 x 60 mm 2 m Anthracite
User & Safety Instructions 2815231 Hager LF6011009011 Cable trunking (L x W x H) 2000 x 110 x 60 mm 2 m Anthracite