
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
White
(L x W x H) 2000 x 190 x 60 mm
2000 mm
190 mm
60 mm
White
190
FALSE
60 mm
9016
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
3
FALSE
TRUE
9060 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2815591 Hager LF6019009016 Cable trunking (L x W x H) 2000 x 190 x 60 mm 2 m White