
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
White
(L x W x H) 2000 x 230 x 60 mm
2000 mm
230 mm
Polyvinyl chloride
60 mm
White
230
FALSE
60 mm
9016
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
3
FALSE
TRUE
10998 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2815593 Hager LF6023009016 Cable trunking (L x W x H) 2000 x 230 x 60 mm 2 m White
User & Safety Instructions 2815593 Hager LF6023009016 Cable trunking (L x W x H) 2000 x 230 x 60 mm 2 m White