
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
White
(L x W x H) 2000 x 19 x 18 mm
2000 mm
19 mm
18 mm
White
19
TRUE
18 mm
9016
Untreated
Other
2000 m
Plastic
Bottom perforation
0
0
FALSE
FALSE
228 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2815595 Hager LFH2002009016 Cable trunking (L x W x H) 2000 x 19 x 18 mm 2 m White