

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 35 mm x 35 mm
2 m
35 mm
35 mm
Grey
35
FALSE
35 mm
Slotted
TRUE
2 m
Bottom perforation
895 mm²
4 mm
4 mm
TRUE
not relevant
Datasheet 2819230 Hager LKG3703707030B Cable duct (L x W x H) 2 m x 35 mm x 35 mm 2 m Grey
User & Safety Instructions 2819230 Hager LKG3703707030B Cable duct (L x W x H) 2 m x 35 mm x 35 mm 2 m Grey