
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.08
€ 26.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
14-day return policy included
Technical specifications
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
B
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Multicolour
- Dim
(W x H x D) 90.0000 x 56.0000 x 75.0000 mm
- Content
1 pc(s)
- Width
90.0000 mm
- Height
56.0000 mm
- Depth
75.0000 mm
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3360577 Hager MBN316 Leitungsschutzschalter Circuit breaker 3-pin 16 A
User & Safety Instructions
User & Safety Instructions 3360577 Hager MBN316 Leitungsschutzschalter Circuit breaker 3-pin 16 A
Information
Information 3360577 Hager MBN316 Leitungsschutzschalter Circuit breaker 3-pin 16 A
Description
Circuit breaker switch 3-pin 6kA B-characteristic 16A 3 Modules.Circuit breaker according to DIN EN 60898-1 (VDE 0641-11) with time-delayed thermal trigger for overload protection and electromagnetic trigger for short-circuit protection. Suitable for add-on installation of additional devices. Labelling possibility directly at the device and individual removal from the phase-rail network by unlocking the top-hat rail quick mounting.
This text is machine translated.
This text is machine translated.









