

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
2 A
2 A
Multicolour
1 pc(s)
400 V
AC
70 mm
2 A
400 V
50-60 MHz
C
500 V
3
3
2
1
FALSE
IP20
1
FALSE
1-35 mm²
1-25 mm²
-25-70 °C
TRUE
FALSE
1
6 kA
10 kA
4
not relevant
Datasheet 3198989 Hager MCN102 MCN102 Circuit breaker 1-pin 2 A 400 V
User & Safety Instructions 3198989 Hager MCN102 MCN102 Circuit breaker 1-pin 2 A 400 V