

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
16 A
16 A
Multicolour
1 pc(s)
400 V
AC
70 mm
16 A
400 V
50-60 MHz
B
500 V
3
3
2
3
FALSE
IP20
3
FALSE
1-35 mm²
1-25 mm²
-25-70 °C
TRUE
TRUE
3
10 kA
10 kA
30 kA
15 kA
6
not relevant
Datasheet 2818980 Hager NBN316 NBN316 Circuit breaker 3-pin 16 A 400 V