
Technical specifications
- Packaging type
Piece
- Product type
Remote switch
- Type
Sonstiges Relais
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Nominal voltage
230 V
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
230 V AC
- Max. switching capacity
1900 W
- Permanent current (max.)
25 A
1990 VA
- Features
+ surge protection
IP2X
- Width
25.0000 mm
- Height
80.0000 mm
- Depth
60 mm
- Dim
(W x H x D) 25.0000 x 80.0000 x 60 mm
- Content
1 pc(s)
60 mm
230-230 V
AC
IP2X
FALSE
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3194554 Hager Sonstiges Relais Remote switch 2 makers 1990 VA 230 V + surge protection Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3194554 Hager Sonstiges Relais Remote switch 2 makers 1990 VA 230 V + surge protection Piece 1 pc(s)
Description
This text is machine translated.

