
Technical specifications
- Packaging type
Piece
- Product type
Remote switch
- Type
Sonstiges Relais
- No. of pins
2-pin
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Nominal voltage
230 V
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
230 V AC
- Max. switching capacity
1900 W
- Permanent current (max.)
25 A
- Current load
25 A
230 W
- Mounting type
DIN rail
- Connection
Power Rail
IP2X
- Width
83.0000 mm
- Height
18.0000 mm
- Depth
60 mm
- Dim
(W x H x D) 83.0000 x 18.0000 x 60 mm
- Content
1 pc(s)
- Weight
1.44
60 mm
230-230 V
AC
IP2X
TRUE
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3194553 Hager Sonstiges Relais Remote switch 2 makers 230 W 230 V 25 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3194553 Hager Sonstiges Relais Remote switch 2 makers 230 W 230 V 25 A Piece 1 pc(s)
Description
This text is machine translated.

