Kombi conductor T1+T2 4P UC 350V IIMP 25kA Up 1.5kV TNS/TT remote cont. Modular combination conductor consisting of a rotating base unit and inserted protection modules with telecommunication contact for monitoring system (potential-free change). Arrester type 1 and type 2 according to DIN EN 61643-11 (VDE 0675-6-11). Simple, tool-free change of protective module by module locking system with function/defect display through marking in the sight window. Encapsulated, non-inflatable spark-range design. Modular DIN 43880 in series, protective module coding, feed-through terminals for all conductor connections.
This text is machine translated.