Complete field multimedia, universZ, 1050mm, 1-field, without patch modules. Installation kit 1x communication field(s) or 2-field without modules for installation in meter cabinet system by toolless rapid assembly according to standard DIN 43870. Pre-mounted installation set consisting of supporting frame with mounting rails, perforated mounting plate and mounted patch panel insulated screwed for 12-ports (1-fields) or for 24 ports (2-fields) with marking strips. Enclosed are: 3-way protective contact sockets (can be rotated 90 degrees) for cable connection via plug-in terminals, multimedia device holder for VDI-components and cable-holding clamps. Note: Protected data modules RJ45 Cat. 6 (500 MHz) are not included. A cable to the equipotential bonding rail (functional potential equalization according to DIN EN 50310 - VDE 0800-2-310) is to be connected to one another from the patch panel (not included). Further seals from the multimedia field next to a side empty field or other installation kits must be installed according to application (not included).
This text is machine translated.