
Technical specifications
- Product type
Distribution board (equipped)
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
4
- Mounting type
Surface-mount
- Factory colour
Multicolour
- Width
305 mm
- Height
640 mm
- Dim
(W x H x D) 305 x 640 x 96.5 mm
- Depth
96.5 mm
- Content
1 pc(s)
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3358638 Hager VA48BV1 VA48BV1 Distribution board (equipped) Surface-mount No. of partitions = 12 No. of rows = 4 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3358638 Hager VA48BV1 VA48BV1 Distribution board (equipped) Surface-mount No. of partitions = 12 No. of rows = 4 Content 1 pc(s)
Description
Small volt,volt,APV,4x12PLE,IP30,equipped and wired,2 FI-circuits,surge.diversion.Installation complete small distributors made of plastic with steel door according to DIN VDE 60670-24 and DIN 43871, suitable for use in residential buildings according to DIN 18015. For installation of devices up to 63 A with max. 70 mm installation depth according to DIN 43880 standard. Rated voltage 400V/50Hz. Protection class IP30, protection class II insulated. Consists of plastic base plate with standard cable interception, device carrier made of galvanized steel plate and DIN rail for the installation of modular devices according to DIN 43880. Plastic device cover with 46 mm device slot, sealable as standard. Finger-safe PE/N terminal with plug-in technology in an mounting-friendly snap technology and N-terminal for FI circuits.
Equipped and wired with:
- 2 x RCCB, 4-pole, 40A
- 9 x LS switch, 1-pole, 16A
- 1 x LS switch, 3-pole, 20A
- 1 x type 2 surge suppressor
- 1 main cable branch terminal
- Including main power wiring.
This text is machine translated.
Equipped and wired with:
- 2 x RCCB, 4-pole, 40A
- 9 x LS switch, 1-pole, 16A
- 1 x LS switch, 3-pole, 20A
- 1 x type 2 surge suppressor
- 1 main cable branch terminal
- Including main power wiring.
This text is machine translated.











