
Technical specifications
- Product type
Distribution board (equipped)
- No. of partitions
12
- No. of rows
4
- Mounting type
Cavity wall
- Factory colour
Multicolour
- Width
348 mm
- Height
755.5 mm
- Dim
(W x H x D) 348 x 755.5 x 94.5 mm
- Depth
94.5 mm
- Content
1 pc(s)
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3358640 Hager VH48BV1 VH48BV1 Distribution board (equipped) Cavity wall No. of partitions = 12 No. of rows = 4 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3358640 Hager VH48BV1 VH48BV1 Distribution board (equipped) Cavity wall No. of partitions = 12 No. of rows = 4 Content 1 pc(s)
Description
Small volt,Volta,HWV,4x12PLE,IP30,equipped and wired,2 FI-circuits,overvoltage,complete installation small distributor HOWHOLDER from plastic, according to DIN VDE 60670-24 and DIN 43871, suitable for use in residential buildings according to DIN 18015. For installing devices up to 63 A with 70 mm installation depth according to standards DIN 43880, rated voltage 400V/50Hz. Protection class IP30, protection class II insulated. Consists of: Plastic wall box with standard cable interception and removable cable entry valves with snap-on mounting and integrated water level. Hollow-wall mounting with quick fixing lever, can be mounted laterally or above/below. Device holder made of galvanized steel plate, DIN rail can be installed individually insulated. Plastic device cover with 46 mm equipment slot, quick-lock fastener with 90° rotation, sealable as standard. Rotatable plate cover with steel plate door, powder-coated and burned-in, with 15 mm plaster balance. Front door with inside hand-operated hinges. Door lock with front flush handle and automatically flap back handle, door stop right or left without frame mounting. Standard circuit board mounting in the door and as well as integrated side cable routing channel with cable clamps.
Equipped and wired with:
- 2 x RCCB, 4-pole, 40A
- 9 x LS switch, 1-pole, 16A
- 1 x LS switch, 3-pole, 20A
- 1 x type 2 surge suppressor
- 1 main cable branch terminal
- Including main power wiring.
This text is machine translated.
Equipped and wired with:
- 2 x RCCB, 4-pole, 40A
- 9 x LS switch, 1-pole, 16A
- 1 x LS switch, 3-pole, 20A
- 1 x type 2 surge suppressor
- 1 main cable branch terminal
- Including main power wiring.
This text is machine translated.











