
Technical specifications
- Product type
Distribution board (equipped)
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
4
- Mounting type
Flush mount
- Factory colour
Multicolour
- Width
348 mm
- Height
755.5 mm
- Dim
(W x H x D) 348 x 755.5 x 94.5 mm
- Depth
94.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3358642 Hager VU48BV1 VU48BV1 Distribution board (equipped) Flush mount No. of partitions = 12 No. of rows = 4 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3358642 Hager VU48BV1 VU48BV1 Distribution board (equipped) Flush mount No. of partitions = 12 No. of rows = 4 Content 1 pc(s)
User & Safety Instructions 3358642 Hager VU48BV1 VU48BV1 Distribution board (equipped) Flush mount No. of partitions = 12 No. of rows = 4 Content 1 pc(s)
Description
Plastic wall box with standard cable interception and break-out cable guide valves with snap-on mounting, integrated spirit level and galvanized steel plate mounting straps. Device holder made of galvanized steel plate, DIN rail can be installed individually insulated. Plastic device cover with 46 mm equipment slot, quick-lock fastener with 90° rotation, sealable as standard. Rotatable plate cover with steel plate door, powder-coated and burned-in, with 15 mm plaster balance. Front door with inside hand-operated hinges. Door lock with front flush handle and automatically flap back handle, door stop right or left without frame mounting. Standard circuit board mounting in the door and integrated side cable routing channel with cable clamps. Finger-safe PE/N terminal with plug-in technology in an mounting-friendly snap technology and N-terminal for FI circuits as standard.
Equipped and wired with:
- 2 x RCCB, 4-pole, 40A
- 9 x LS switch, 1-pole, 16A
- 1 x LS switch, 3-pole, 20A
- 1 x type 2 surge suppressor
- 1 main cable branch terminal
- Including main power wiring.
This text is machine translated.











