Multimedia distributor for Homeway, flush-mounted, 4-row, slit steel sheet door. Installation small distributor in-wall made of plastic, according to DIN VDE 61439-3, suitable for use in residential buildings according to DIN 18015 and for installation of insulated VDI components. Protection class IP30, protection class II, insulated. Consists of plastic wall box with standard cable holding and break-off cable entry slider with snap-on mounting as well as integrated spirit level, including galvanized steel plate fixing straps. Rotatable blende frame with air door made of steel sheet, powder-coated and burned-in, with 15 mm plaster balancing. Ventilation door, front-flush with inside hand-operated hinges. Door lock with front flush handle and automatic fold-back handle. Door stop right or left without blinding frame-dismantling. Generally perforated mounting plate made of galvanized steel plate with 3.2 mm hole for fixing the active and passive communication technology. The power supply integrated in the wall box slider is equipped with three earthing contact socket outlets rotating at 90°. The sockets can be directly connected via a connection terminal. The sockets are equipped with an enclosed protective-contact cover to comply with protection class II. Note: Optimized for use as a central communications distributor for the homeway home cabling system.
This text is machine translated.