
Technical specifications
- Product type
eMobility load manager
- Type A
RJ45
- Type B
RJ45
- No. of phases
3-phase
- Signal flow direction
Bidirectional (bi)
- Height
85 mm
- Width
70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3358463 Hager XEM510 eMobility load manager
User & Safety Instructions
User & Safety Instructions 3358463 Hager XEM510 eMobility load manager
User & Safety Instructions 3358463 Hager XEM510 eMobility load manager
User & Safety Instructions 3358463 Hager XEM510 eMobility load manager
User & Safety Instructions 3358463 Hager XEM510 eMobility load manager
Description
Load manager up to 10 charging points static/dynamic, local without jaw connection.The load manager as a series-mounted device with integrated software for mounting on DIN-rail is the central control unit for regulating several charging stations and prevents the overload of the mains connection. The device can be used as a direct measurement of currents per phase up to 63 A or as converter measurement up to 2500 A.
The load manager is operated as static or dynamic load management:
- Static load management: The maximum available power for the charging stations is set as a fixed value
- Dynamic load management: The maximum available power for the charging stations is calculated on the basis of the total consumption recording of the electrical system and the protection of the mains connection and made available to the charging stations.
Connection: Line connector L1-L2-L3 output and L1-L2-L3-N input, 2 x RJ45 interfaces LAN 1 and LAN 2, B(A) Modbus connection (not yet activated) and B(B) is not used.
Function display: LED display for PWR power indicator, APP application/application, NET network and BTN reset button.
System functions:
- Administration and use for user approval (authentication via RFID cards), monitoring, non-calibration-compliant billing
- Configure the charging stations directly via the load manager
- Formation and management of groups for selected charging stations
This text is machine translated.
The load manager is operated as static or dynamic load management:
- Static load management: The maximum available power for the charging stations is set as a fixed value
- Dynamic load management: The maximum available power for the charging stations is calculated on the basis of the total consumption recording of the electrical system and the protection of the mains connection and made available to the charging stations.
Connection: Line connector L1-L2-L3 output and L1-L2-L3-N input, 2 x RJ45 interfaces LAN 1 and LAN 2, B(A) Modbus connection (not yet activated) and B(B) is not used.
Function display: LED display for PWR power indicator, APP application/application, NET network and BTN reset button.
System functions:
- Administration and use for user approval (authentication via RFID cards), monitoring, non-calibration-compliant billing
- Configure the charging stations directly via the load manager
- Formation and management of groups for selected charging stations
This text is machine translated.






