Charger station witty share up to 22kW, OCPP for load management, RFID, charging socket.Wallbox charger station with UV-resistant plastic housing for charging electric or plug-in hybrid vehicles. Charging mode 3 according to DIN EN IEC 61851-1 (VDE 0122-1) via mode 3 socket type 2, protected by a feed line of the charging station 32 A (3-phase). Permanently installed charging station for use indoors and outdoors. Free use or access authorization via RFID authentication. Consisting of wall housing, cable entry for power supply, brightness sensor, RFID reader (sensor) and LED display (status, charging level, error). The operating mode (1 or 3 phases) and the charging current (10 - 32 A) are set in the integrated charge controller. The OCPP protocol connects the charging station to a back-end system for monitoring and billing. Commissioning is performed via the embedded Web server via WiFi or Ethernet. The optional load manager (LM) is used to network several charging stations with each other. The load management supports both static and dynamic load management with integrated direct measurement or direct converter connection. The voltage supply to the charging station must have a separate circuit. It is not permitted to connect several charging stations to the same circuit. Each charging station is secured with a combined residual current/circuit breaker (RCBO) type A or separately with an FI-protection switch (RCD) type A and a circuit breaker (MCB). An FI-type B circuit breaker is not necessary, since a 6 mA DC fault current detection is integrated. The charging controller is configured on initial start-up via the integrated WiFi hotspot or the LAN interface. Note: A cable holder, RFID cards and stand for the free-standing setup are available as an option.
This text is machine translated.