Empty cabinet, universZ, 1100x550x160mm, protection class II, IP44, 168 place units Wall-mounted cabinet or wall-mounted cabinet with VDE symbol (production monitoring) according to DIN VDE 0603-1, standard to DIN 43 870, for surface-mounted or flush-mounted installation or partly countersunk mounting, for setting up a counter space system up to 355 A, AC 230/400 V 50 Hz, protection class IP44, IP54, DIN VDE 0470-1, protection class II, Protection class IP3x behind the door, air and tracking distance according to DIN EN 60664-1. Consisting of cupboard with door, from 800 mm width with two doors, body and doors made of powder-coated, burned-in, sturdy profiled 1 mm thick steel plate. Inner lining made of insulation material, above and below tool-free removable 2-component cable entries. Back side with knockouts in the plastic part for the installation of 2 components, cable entries, laterally integrated removable busbar grommets with knockouts for lead entries. Front door flush with inside adjustable hinges that can be angled to the right or left, opening angle =110°. Door lock with pre-driver and bar closure as a three-point locking, door lock can be replaced, can be replaced by other locks. Cabinets can be mounted side by side or on top of each other, and cabinets can be connected mechanically or electrically.
This text is machine translated.