
Technical specifications
- Product type
Switchboard cabinet (complete)
- No. of rows
5
- Mounting type
Recess-mount
- Width
800 mm
- Height
1100 mm
- Dim
(W x H x D) 800 x 1100 x 205 mm
- Depth
205 mm
- Content
1 pc(s)
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357861 Hager ZB33SET28LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3357861 Hager ZB33SET28LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions 3357861 Hager ZB33SET28LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions 3357861 Hager ZB33SET28LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions 3357861 Hager ZB33SET28LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)
Description
This text is machine translated.












