Complete field, univers Z, 2ZP, BKE-I, 2-field, Control terminal 7-pin, HLAK 5-pin Complete field / installation kit univers Z for eHZ for setting up meter points according to DIN VDE 0603, rapid assembly in cabinet by latch system, equipped and wired in accordance with VNB TAB Rules for eHZ meter slots according to DIN VDE 0603-1 and DIN VDE 0603-2-1. Plant-side connection space: Height 300 mm, 2-row with top hat rails, equipped with main cable branch terminals according to DIN VDE 0603-3-1, 3-or 5-pin, finger-proof according to DGUV regulation 3 or fitted with _________ __________ ___________ - Counter fields with integrated mounting and contacting device (BKE-I) for eHZ, for the installation of eHZ counter mounting plates in accordance with DIN VDE 0603-3-2, with integrated additional room (for communication and control devices). Additional space: 1-field, height 150 mm with cover closed, pre-punched holes for 12 PLE, sealable, with DIN rail 12 PLE, openings for cable guidance. Network-side connection space: Height 300 mm equipped with CU busbars, 12 x 5 mm, 5-pin or fitted with__________ _________ ___________ .
This text is machine translated.