
Highlights & Details
TRANSFORMER P: 230V S:15V/3.0VA
- 1 x 230 V
- 1 x 15 V AC
- 3.0 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
1 x 15 V AC
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
3.0 VA
- Width
27.80 mm
- Height
29.50 mm
- Length
32.80 mm
- Type
BV EI 305 2053
- Dim
(L x W x H) 32.80 x 27.80 x 29.50 mm
- Frequency
50 - 60 Hz
- Weight
111 g
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. ambient temperature
+40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827652 Hahn BV EI 305 2053 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.0 VA
User & Safety Instructions
User & Safety Instructions 2827652 Hahn BV EI 305 2053 PCB mount transformer 1 x 230 V 1 x 15 V AC 3.0 VA
Description
Several 100 types are synonymous with high safety and durability when used on printed circuit boards, in household devices, in entertainment electronics, heating and regulation technology as well as in the assembly industry. Transformers for special requirements with low idle power are also included in the delivery program.
This text is machine translated.
This text is machine translated.










