
Highlights & Details
Transformer P: 230V S: 2x15V/4.5VA
- 1 x 230 V
- 2 x 15 V AC
- 4.5 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
4.5 VA
- Width
35.50 mm
- Height
28.10 mm
- Length
41.30 mm
- Type
BV EI 382 1194
- Dim
(L x W x H) 41.30 x 35.50 x 28.10 mm
- Frequency
50 - 60 Hz
- Weight
150 g
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827680 Hahn BV EI 382 1194 PCB mount transformer 1 x 230 V 2 x 15 V AC 4.5 VA
User & Safety Instructions
User & Safety Instructions 2827680 Hahn BV EI 382 1194 PCB mount transformer 1 x 230 V 2 x 15 V AC 4.5 VA










