Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB mount transformer
7.5 V AC
1 x 7.5 V AC
1 x
1 x
230 V
1 x 230 V
1.0 VA
33.80 mm
14.90 mm
29.30 mm
BV UI 21 0013
(L x W x H) 29.30 x 33.80 x 14.90 mm
50 - 60 Hz
50 g
1 pc(s)
Yes
+70 °C
not relevant
Datasheet 2827606 Hahn BV UI 21 0013 PCB mount transformer 1 x 230 V 1 x 7.5 V AC 1.0 VA
User & Safety Instructions 2827606 Hahn BV UI 21 0013 PCB mount transformer 1 x 230 V 1 x 7.5 V AC 1.0 VA