
Highlights & Details
Transformer P: 2X115V S: 2x15V/6.0VA
- 2 x 115 V
- 2 x 15 V AC
- 6.0 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
6.0 VA
- Width
44.60 mm
- Height
22.80 mm
- Length
53.40 mm
- Type
BV UI 303 0163
- Dim
(L x W x H) 53.40 x 44.60 x 22.80 mm
- Frequency
50 - 60 Hz
- Weight
180 g
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827712 Hahn BV UI 303 0163 PCB mount transformer 2 x 115 V 2 x 15 V AC 6.0 VA
User & Safety Instructions
User & Safety Instructions 2827712 Hahn BV UI 303 0163 PCB mount transformer 2 x 115 V 2 x 15 V AC 6.0 VA










