
Highlights & Details
Transformer P: 2x115V S:2x21V/10.0V
- 2 x 115 V
- 2 x 21 V AC
- 10.0 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
21 V AC
- Output voltage (number x voltage)
2 x 21 V AC
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
10.0 VA
- Width
44.60 mm
- Height
28.80 mm
- Length
53.40 mm
- Type
BV UI 304 0173
- Dim
(L x W x H) 53.40 x 44.60 x 28.80 mm
- Frequency
50 - 60 Hz
- Weight
260 g
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 2827718 Hahn BV UI 304 0173 PCB mount transformer 2 x 115 V 2 x 21 V AC 10.0 VA
User & Safety Instructions
User & Safety Instructions 2827718 Hahn BV UI 304 0173 PCB mount transformer 2 x 115 V 2 x 21 V AC 10.0 VA










