
Highlights & Details
Transformer P: 2x115V S:2x12V/16.0V
- 2 x 115 V
- 2 x 12 V AC
- 16.0 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
12 V AC
- Output voltage (number x voltage)
2 x 12 V AC
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
16.0 VA
- Width
44.60 mm
- Height
37.60 mm
- Length
53.40 mm
- Type
BV UI 305 0149
- Dim
(L x W x H) 53.40 x 44.60 x 37.60 mm
- Frequency
50 - 60 Hz
- Weight
370 g
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 2827720 Hahn BV UI 305 0149 PCB mount transformer 2 x 115 V 2 x 12 V AC 16.0 VA
User & Safety Instructions
User & Safety Instructions 2827720 Hahn BV UI 305 0149 PCB mount transformer 2 x 115 V 2 x 12 V AC 16.0 VA










