
Highlights & Details
Transformer P: 2X115V S:2x12V/14.0V
- 2 x 115 V
- 2 x 12 V AC
- 14.0 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
12 V AC
- Output voltage (number x voltage)
2 x 12 V AC
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
14.0 VA
- Width
57.70 mm
- Height
25.20 mm
- Length
68.60 mm
- Type
BV UI 393 0081
- Dim
(L x W x H) 68.60 x 57.70 x 25.20 mm
- Frequency
50 - 60 Hz
- Weight
330 g
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827724 Hahn BV UI 393 0081 PCB mount transformer 2 x 115 V 2 x 12 V AC 14.0 VA
User & Safety Instructions
User & Safety Instructions 2827724 Hahn BV UI 393 0081 PCB mount transformer 2 x 115 V 2 x 12 V AC 14.0 VA










