
Highlights & Details
Transformer P: 2x115V S:2x15V/24.0V
- 2 x 115 V
- 2 x 15 V AC
- 24.0 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
24.0 VA
- Width
57.70 mm
- Height
32.00 mm
- Length
68.60 mm
- Type
BV UI 395 0083
- Dim
(L x W x H) 68.60 x 57.70 x 32.00 mm
- Frequency
50 - 60 Hz
- Weight
460 g
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827729 Hahn BV UI 395 0083 PCB mount transformer 2 x 115 V 2 x 15 V AC 24.0 VA
User & Safety Instructions
User & Safety Instructions 2827729 Hahn BV UI 395 0083 PCB mount transformer 2 x 115 V 2 x 15 V AC 24.0 VA










