
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
4% = € 0.75
€ 16.05
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Highlights & Details
Camera battery
- Capacitance 1200 mAhA good replacement or back-up power supply
Technical specifications
- Energy 4.3 Wh
- Product type
Camera battery
- for brands
Olympus
- replaces original battery
Li-90B
Li-92B
- Capacity (mAh, Ah)
1200 mAh
- Voltage
3.6 V
- Technology
Li-ion
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Compatible with
Olympus SH-1
Olympus SH-2
Olympus SH-50
Olympus SH-60
Olympus SP-100EE
Olympus TG-1
Olympus TG-2
Olympus TG-3
Olympus TG-4
Olympus TG-5
Show more
- Range of use
Digital camera
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1662451 Hähnel Fototechnik HL-90B Camera battery replaces original battery (camera) Li-90B, Li-92B 3.6 V 1200 mAh
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Features
- High energy density
- Efficient Performance
- Durable
- Over and deep discharge protection
- Overvoltage protection
- Circuit breaker
- Ideal replacement or extra power supply
Hints
The Rechargeable battery Li-92 B was also in the Olympus dictaphone VoiSquare DS-F1.

