
Number (Package size 2 pc(s))
Total (€ 18.91 / piece)
€ 48.73
-22 %
€ 37.81
plus VAT.
Only 4 Set(s) available
Highlights & Details
Camera battery
- Capacitance 1130 mAhA good replacement or back-up power supply
Technical specifications
- Product type
Camera battery
- for brands
Fujifilm
- replaces original battery
NP-W126
- Capacity (mAh, Ah)
1130 mAh
- Voltage
7.2 V
- Technology
Li-ion
- Width
47.1 mm
- Height
15.7 mm
- Depth
36.4 mm
- Weight
47 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 47.1 x 15.7 x 36.4 mm
- Compatible with
Fujifilm X-Pro1
Fujifilm X-Pro2
Fujifilm X-A1
Fujifilm X-A2
Fujifilm X-A3
Fujifilm X-A10
Fujifilm X-T1
Fujifilm X-T2
Fujifilm X-T10
Fujifilm X-T20
Show more
- Range of use
Digital camera
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Features
- High energy density
- Efficient Performance
- Durable
- Over and deep discharge protection
- Overvoltage protection
- Circuit breaker
- Ideal replacement or extra power supply

