
Highlights & Details
ProfiLine MSS XXXL recycling container
Technical specifications
- Volume
120 l
- Product type
Recycling bin
- Factory colour
Grey
- Material
Aluminium
- Depth
450 mm
- Width
430 mm
- Weight
1.9 kg
- Dim
(W x H x D) 430 x 1030 x 450 mm
- Height
1030 mm
- Features
Mobile
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925923 Hailo 9122100 Recycling bin 120 l Aluminium (W x H x D) 430 x 1030 x 450 mm Grey Mobile 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925923 Hailo 9122100 Recycling bin 120 l Aluminium (W x H x D) 430 x 1030 x 450 mm Grey Mobile 1 pc(s)
Warranty Terms
Warranty Terms 1925923 Hailo 9122100 Recycling bin 120 l Aluminium (W x H x D) 430 x 1030 x 450 mm Grey Mobile 1 pc(s)
Description
This text is machine translated.
Features
- Holder for 120 l garbage bags
- Aluminum pipe frame
- Can be extended as required by the clip system
- Integrated aluminum frame with rubber ring for easy fixing of the garbage bags
- Can be extended as required by the clip system, for multiple separation you need the corresponding number of articles 0912-210
- Hinged lid, lid frame and base plate made of plastic (ABS).
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








