
Technical specifications
- Platform dimensions 136 × 50 cm
- Holmdimension: 60 × 22 mm
- Rung distance 260 mm
- Product type
Installation scaffold
- Working height range
4.1 m - 5 m
- Factory colour
Silver
Red
- Material
Aluminium
- Weight
31 kg
- Operating height (max.)
4.3 m
- Type
Leaning ladder
Ladder pair
- Platform width
1360 mm
- Platform depth
500 mm
- Step depth
260 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2376463 Hailo 9459-507 G60 Aluminium Installation scaffold Operating height (max.): 4.3 m Silver, Red 31 kg
User & Safety Instructions
User & Safety Instructions 2376463 Hailo 9459-507 G60 Aluminium Installation scaffold Operating height (max.): 4.3 m Silver, Red 31 kg
Warranty Terms
Warranty Terms 2376463 Hailo 9459-507 G60 Aluminium Installation scaffold Operating height (max.): 4.3 m Silver, Red 31 kg
Description
This text is machine translated.
Features
- Scaffolding and ladder in one
- Simple handling and easy, quick assembly through "Fast & Lock" quick-release lock
- Multi-function: Used as a laying and double ladder, as a small frame for indoor and outdoor use or as a work platform
- Stair adjustment possible
- 2 conductor elements à 12 rungs (27 × 27 mm) With safety joints for locking and unlocking the conductor parts
- Platform with passage hatch (61 × 46 cm)
- 2 cross beams and 2 transport rollers









