
Highlights & Details
Large waste box Big-Box Swing XL
Technical specifications
- Volume
52 l
- Product type
Garbage bin
- Factory colour
Silver
Black
- Material
Stainless steel
- Depth
260 mm
- Width
339 mm
- Weight
4.8 kg
- Dim
(L x W x H) 340 x 339 x 763 mm
- Height
763 mm
- Length
340 mm
- Features
Swing top
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925829 Hailo Bix-Box Swing XL 8602110 Garbage bin 52 l Stainless steel (L x W x H) 340 x 339 x 763 mm Silver, Black Swing top 1
User & Safety Instructions
User & Safety Instructions 1925829 Hailo Bix-Box Swing XL 8602110 Garbage bin 52 l Stainless steel (L x W x H) 340 x 339 x 763 mm Silver, Black Swing top 1
Warranty Terms
Warranty Terms 1925829 Hailo Bix-Box Swing XL 8602110 Garbage bin 52 l Stainless steel (L x W x H) 340 x 339 x 763 mm Silver, Black Swing top 1
Description
This text is machine translated.
Features
- With self-closing swing lid
- The swing-lid wings can be detected for a permanent opening
- With dustbag-clamp frame
- 4 anti-slip feet
- Rectangular housing made of stainless steel or corrosion-proof coated steel sheet
- Lid and base made of high-strength plastic
- Flat packed, but quickly assembled.
What kind of Litter Bins are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










