
Highlights & Details
Compact Box M
Technical specifications
- Volume
15 l
- Product type
Garbage bin
- Factory colour
Silver
Black
- Material
Stainless steel
- Depth
290 mm
- Width
290 mm
- Weight
1.6 kg
- Dim
(Ø x H) 285 mm x 355 mm
- Height
355 mm
- (Ø)
285 mm
- Length
400 mm
- Content
1 pc(s)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925917 Hailo Compact-Box M 3555-101 Garbage bin 15 l Stainless steel (Ø x H) 285 mm x 355 mm Silver, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925917 Hailo Compact-Box M 3555-101 Garbage bin 15 l Stainless steel (Ø x H) 285 mm x 355 mm Silver, Black 1 pc(s)
Warranty Terms
Warranty Terms 1925917 Hailo Compact-Box M 3555-101 Garbage bin 15 l Stainless steel (Ø x H) 285 mm x 355 mm Silver, Black 1 pc(s)
Description
This text is machine translated.
Features
- Housing made of stainless steel
- Large capacity of 15 liters with compact dimensions
- Can be used with revolving door-lower cabinets starting from 40 cm width
- Easy to install right or left
- Inner bucket (15 l), plastic.
- This text is machine translated.
What kind of Litter Bins are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









