
Highlights & Details
Aluminum step ladder L100 TOPLINE
Technical specifications
- Product type
Step ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Maximum height
2.52 m
- Factory colour
Silver
Black
Red
- No. of rungs/steps
8
- Weight
10.1 kg
- Operating height (max.)
3.72 m
- Features
Incl. tool tray
- Standards
EN 131
- Height
2520 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925847 Hailo L100 TOPLINE 8050-807 Aluminium Step ladder Incl. tool tray Operating height (max.): 3.72 m Silver, Black, Red EN
User & Safety Instructions
User & Safety Instructions 1925847 Hailo L100 TOPLINE 8050-807 Aluminium Step ladder Incl. tool tray Operating height (max.): 3.72 m Silver, Black, Red EN
Warranty Terms
Warranty Terms 1925847 Hailo L100 TOPLINE 8050-807 Aluminium Step ladder Incl. tool tray Operating height (max.): 3.72 m Silver, Black, Red EN
Description
This text is machine translated.
Features
- Suitable for Hailo EasyClix changeable base (optional accessories)
- Platform lock for secure locking and unlocking
- Black XXL aluminum levels with anti-slip ribbing and extra deep footprint
- Galvanized, black steel platform with anti-slip ribbing
- Extendable safety holding bracket for holding while working on the platform
- Multi-functional storage tray for storing tools, color boxes or small parts
- Egg loop with click-quick lock for secure attachment of buckets, vacuum cleaners or cable drums
- 2 universal hooks as holder for hedge trimmers, cleaning agents or paint rollers
- 1 bar holder as a holder for broom or picker
- Secure, high-tech riveted spar-level connection
- Also provide corner reinforcements on the stage
- Non-slip foot
- Can be loaded up to 150 kg.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













