
Highlights & Details
Stufen-Stehleiter L60 StandardLine
Technical specifications
- Product type
Step ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Maximum height
2.12 m
- Factory colour
Silver
Red
Black
- No. of rungs/steps
7
- Weight
6.8 kg
- Operating height (max.)
3.25 m
- Features
Incl. tool tray
- Standards
EN 131
- Load capacity (max.)
150 kg
- Product type description
L60 StandardLine
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925920 Hailo L60 StandardLine 8160-707 Aluminium Step ladder Incl. tool tray Operating height (max.): 3.25 m Silver, Red, Black
User & Safety Instructions
User & Safety Instructions 1925920 Hailo L60 StandardLine 8160-707 Aluminium Step ladder Incl. tool tray Operating height (max.): 3.25 m Silver, Red, Black
Warranty Terms
Warranty Terms 1925920 Hailo L60 StandardLine 8160-707 Aluminium Step ladder Incl. tool tray Operating height (max.): 3.25 m Silver, Red, Black
Description
This text is machine translated.
Features
- Geeignet für Hailo EasyClix Wechselfüße (optionales Zubehör)
- Multifunktions-Ablageschale zur Ablage von Werkzeugen, Farbdosen oder Kleinteilen
- Holmführung für sicheren Stand und Kniefreiheit
- Rutschsichere Steckfüße - 100 % Auflage
- Patentierter Hailo Gelenkschutz DBP gesch. DBGM
- Verzinkte Stahl-Plattform mit Anti-Rutsch-Riffelung
- Sichere, HighTech-vernietete Holm-Stufenverbindung
- Alu-Stufen mit Anti-Rutsch-Riffelung
- Up to 150 kg load capacity.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















