
Highlights & Details
Step-up ladder L80 Comfortline
Technical specifications
- Product type
Step ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Maximum height
1.9 m
- Factory colour
Silver
Black
Red
- No. of rungs/steps
6
- Weight
6.7 kg
- Operating height (max.)
3.05 m
- Nosing
1.28 mm
- Features
Incl. tool tray
- Standards
EN 131
- Load capacity (max.)
150 kg
- Product type description
L80 Comfortline
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925871 Hailo L80 ComfortLine 8040-607 Aluminium Step ladder Incl. tool tray Operating height (max.): 3.05 m Silver, Black, Red
Warranty Terms
Warranty Terms 1925871 Hailo L80 ComfortLine 8040-607 Aluminium Step ladder Incl. tool tray Operating height (max.): 3.05 m Silver, Black, Red
Description
This text is machine translated.
Features
- Suitable for Hailo EasyClix changeable base (optional accessories)
- XXL aluminum steps with anti-slip ribbing and extra deep footprint
- Non-slip foot
- Multi-functional storage tray for storing tools, color boxes or small parts
- Egg loop with click-quick lock for secure attachment of buckets, vacuum cleaners or cable drums
- Space-saving folded by parking bay in the steps
- Galvanized steel platform with anti-slip ribbing
- More knee-free through parallel Holme
- Secure, high-tech riveted spar-level connection
- Can be loaded up to 150 kg.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















