
Highlights & Details
Aluminum multi-function conductor
- Can be used as laying and sliding ladder, standing and stair ladder on both sidesHeight can be adjusted by the lateral blocking handles 2 safety joints (can be unlocked and locked) for setting in the ladder and ladder Automatic blocking systemRung for rung height adjustableNon-slip two-component plastic feet
Technical specifications
- Height: 135 cmHeight of ladder: 266 cmMax. Working height: 271 cmStair adjustment max. 50 cm
- Product type
Multi-purpose ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Factory colour
Silver
Red
- No. of rungs/steps
3
- Weight
9.1 kg
- Operating height (max.)
3.71 m
- Load capacity (max.)
150 kg
- Product type description
M80
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586296 Hailo M80 7512007 Aluminium Multi-purpose ladder Operating height (max.): 3.71 m Silver, Red 9.1 kg
User & Safety Instructions
User & Safety Instructions 2586296 Hailo M80 7512007 Aluminium Multi-purpose ladder Operating height (max.): 3.71 m Silver, Red 9.1 kg
Warranty Terms
Warranty Terms 2586296 Hailo M80 7512007 Aluminium Multi-purpose ladder Operating height (max.): 3.71 m Silver, Red 9.1 kg
Description
This text is machine translated.
Features
- Conductor: Lengthways-filtered rung 27 x 27 mmTelescopic sliding element: Longitudinal profile of 30 x 30 mm4x3 rungs
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








