
Highlights & Details
Aluminum multi-function conductor
- Can be used as laying and sliding ladder, standing and stair ladder on both sidesHeight can be adjusted by the lateral blocking handlesSafety joints (can be unlocked and locked) for setting in the ladder and ladderAutomatic blocking systemRung for rung height adjustableNon-slip two-component plastic feet
Technical specifications
- Height: 235 cmHeight of ladder: 466 cmMax. Working height: 370 cmStair adjustment max. 100 cm
- Product type
Multi-purpose ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- Factory colour
Silver
Red
- Weight
15.2 kg
- Operating height (max.)
5.70 m
- Load capacity (max.)
150 kg
- Product type description
M80
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586298 Hailo M80 7520007 Aluminium Multi-purpose ladder Operating height (max.): 5.70 m Silver, Red 15.2 kg
User & Safety Instructions
User & Safety Instructions 2586298 Hailo M80 7520007 Aluminium Multi-purpose ladder Operating height (max.): 5.70 m Silver, Red 15.2 kg
Warranty Terms
Warranty Terms 2586298 Hailo M80 7520007 Aluminium Multi-purpose ladder Operating height (max.): 5.70 m Silver, Red 15.2 kg
Description
This text is machine translated.
Features
- Conductor: Lengthways-filtered rung 27 x 27 mmTelescopic sliding element: Longitudinal profile of 30 x 30 mm4x5 rungs
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








