
Highlights & Details
Hailo M80, aluminum multi-purpose conductor, 4x6 rungs
Technical specifications
- Product type
Telescopic ladder
- Working height range
6.1 m - 7 m
- Material
Aluminium
- Factory colour
Silver
- No. of rungs/steps
24
- Weight
17 kg
- Operating height (max.)
6.75 m
- Product type description
M80
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1630748 Hailo M80 7524-157 Aluminium Telescopic ladder Operating height (max.): 6.75 m Silver 17 kg
User & Safety Instructions
User & Safety Instructions 1630748 Hailo M80 7524-157 Aluminium Telescopic ladder Operating height (max.): 6.75 m Silver 17 kg
Warranty Terms
Warranty Terms 1630748 Hailo M80 7524-157 Aluminium Telescopic ladder Operating height (max.): 6.75 m Silver 17 kg
Description
This text is machine translated.
Features
- Can be used as a mooring and Push ladder, double-sided standing and staircase circuit
- Height adjustable through the side locking handles of the individual levels
- 2 Safety joints (ent and lockable) for setting in standing and Leaning ladder
- Safe, flexible, variable
- Automatic blocking system
- Rung for rung height adjustable
- Conductor inner part: long-profiled rung (27 x 27 mm)
- Telescopic sliding element: long-profiled rung (30 x 30 mm)
- Can be loaded up to 150 kg.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







