
Highlights & Details
Waste bag stands ProfiLine MSS Design XXXL
Technical specifications
- Volume
120 l
- Product type
Bin liner holder
- Factory colour
Silver
Black
- Material
Steel
- Depth
450 mm
- Width
500 mm
- Dim
(Ø x H) 355 mm x 990 mm
- Height
990 mm
- (Ø)
355 mm
- Content
1 pc(s)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1925832 Hailo MSS DESIGN XXXL 9120300 Bin liner holder 120 l Steel (Ø x H) 355 mm x 990 mm Silver, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1925832 Hailo MSS DESIGN XXXL 9120300 Bin liner holder 120 l Steel (Ø x H) 355 mm x 990 mm Silver, Black 1 pc(s)
Warranty Terms
Warranty Terms 1925832 Hailo MSS DESIGN XXXL 9120300 Bin liner holder 120 l Steel (Ø x H) 355 mm x 990 mm Silver, Black 1 pc(s)
Description
This text is machine translated.
Features
- Robust, durable steel construction
- High stability due to stable base
- Clever fixing of the dustbag via a dustbag clamping ring
- Large opening angle with lid fixing at 115°
- Quick and easy replacement of the garbage bags
- Easy and comfortable handling
- Handy handle on the lid
- Holds 120 liter garbage bags
- Universally applicable for industry and trade (inside and outside)
- Easy cleaning through smooth surfaces
- Easy to install with 8 screws
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









